50% Off
Analog DevicesAD8134ACPZ-REEL7立体声功率放大器
SP Amp DIFF Line Driver Amp Triple ±6V/6V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
If your project involves either bridged or parallel speaker connections then this differential line driver AD8134ACPZ-REEL7 differential amplifier from Analog Devices is an essential component. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±4.5 V and maximum of ±6 V. This part has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 3 channels per chip.
EDA / CAD Models |