Analog DevicesAD8137YR-EBZ放大器集成电路开发电路板和套件
AD8137YR Special Purpose Amplifier Evaluation Board
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
Evaluation Board | |
AD8137YR | |
Special Purpose Amplifier |
Dev Kit Description
This evaluation board is designed to help users evaluate the AD8137. The evaluation board is a bare board; there are no components or amplifiers soldered to the board.
The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
Dev Kit Features
- Flexible board layout allows for various circuit configurations
- Accommodates the AD8137 family of differential amplifiers in 8-lead SOIC packages
- Enables quick breadboarding/prototyping
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Dev Kit Additional Information