Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
3 | |
4.5 | |
12|15|18|5|9 | |
24 | |
±2.25 | |
±3|±5|±9 | |
±12 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Unlike a mono amplifier, this differential receiver AD8143ACPZ-R2 differential amplifier from Analog Devices uses two channels to amplify audio signals. It has a differential output. Its typical dual supply voltage is ±3|±5|±9 V, with a minimum of ±2.25 V and maximum of ±12 V. This part has a temperature range of -40 °C to 85 °C. It has 3 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |