欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential Amplifier |
Number of Elements per Chip | 4 |
Number of Channels per Chip | 4 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 30 |
Minimum PSRR (dB) | 15(Typ) |
Maximum Operating Supply Voltage (V) | ±5 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum Input Bias Current (uA) | 3@±2.5V |
Maximum Input Resistance (MOhm) | 70(Typ) |
Maximum Power Dissipation (mW) | 990(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Power Supply Type | Dual |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |