Analog Devices AD8368-EVALZ 放大器集成电路开发电路板和套件
AD8368 Special Purpose Amplifier Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD8368 | |
Special Purpose Amplifier | |
N/A |
-
Dev Kit Description
AD8368-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8368. Signal input and output SMA connections with a single ended setup is featured. AGC mode is easily setup with pulling the MODE pin low (SW1) and shorting the DETO pin to the GAIN pin (JP4). Setting the output setpoint is achieved by placing resistors R31 and R32 with the proper values. Access to the +5 V/60 mA supply is achieved with clip leads to the VPOS and GND testpoints; it has a range from +4.5 to +5.5 V.
-
Dev Kit Additional Information
AD8368 Gerber Files (zip, 260 kB)
AD8368: 800 MHz, Linear-in-dB VGA with AGC Detector Data Sheet (Rev B, 10/2008) (pdf, 505 kB)