Analog DevicesAD8397ARZ-REEL7运算放大器

Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N T/R

If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then voltage feedback amplifier AD8397ARZ-REEL7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±12.6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. It has 2 channels per chip. This device uses one or two power supplies.

Import TariffMay apply to this part

1,000 个零件: 可以明天配送

    Total$7.02Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2419+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      1000
      Country Of origin:
      台湾
         
      • Price: $7.016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2419+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 1,000
      • Price: $7.016