Analog Devices AD8421TRMZ-EP Instrumentation Amplifiers
INST Amp Single ±18V/36V 8-Pin MSOP Tube
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then instrumentation amplifier AD8421TRMZ-EP differential amplifier from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This device uses one or two power supplies. It has a single channel per chip.
Symbols and Footprints
EDA / CAD Models |