Analog DevicesAD845KNZ运算放大器
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.35 mm |
Package Length | 9.27 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
This general purpose amplifier AD845KNZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its maximum power dissipation is 1600 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.75 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bifet technology. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |