Analog Devices AD845SQ 运算放大器
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP |
8 | |
Lead Shape | Through Hole |
The general purpose amplifier AD845SQ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 1400 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.75 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. This device utilizes bifet technology. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |