Analog Devices AD8542ARZ-REEL7 运算放大器
Op Amp Dual GP R-R I/O 5.5V Medical 8-Pin SOIC N T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
6@5V | |
2.7 | |
3|5 | |
5.5 | |
0.00003@5V | |
0.00006@5V | |
0.13@5V | |
30@5V | |
Single | |
0.92@5V | |
42@5V | |
92.04 | |
0.1@5V | |
65 | |
40 | |
<50 | |
1 | |
6000 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier AD8542ARZ-REEL7 OP amp from Analog Devices produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has 2 channels per chip.
Symbols and Footprints
EDA / CAD Models |