Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This AD8611ARZ-REEL7 comparator circuit from Analog Devices is a device that consists of a specialized high-gain differential amplifier. It has a complementary output. This comparator has a temperature range of -40 °C to 85 °C. Its typical PSRR is 73 dB. This device utilizes bipolar technology. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |