Analog Devices AD8627AKSZ-R 运算放大器
Op Amp Single Low Power Amplifier R-R O/P ±13V/26V Automotive 5-Pin SC-70 T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Output | |
BiFET | |
0.5@5V | |
5 | |
12|15|18|24|9 | |
26 | |
±2.5 | |
±12|±3|±5|±9 | |
±13 | |
0.075(Max) | |
4.92(Min) | |
0.0000005@5V | |
0.000001@5V | |
0.785@5V | |
10@5V | |
Dual|Single | |
5@5V | |
17.5@5V | |
2.5(Typ) | |
107.23 | |
0.0004@5V | |
80 | |
66 | |
65 to 70 | |
5 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |