Analog DevicesAD8652ARZ-REEL7运算放大器
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.3@5V | |
2.7 | |
3|5 | |
5.5 | |
0.03(Max) | |
4.97(Min) | |
0.00001@5V | |
0.000001@5V | |
0.00001@5V | |
20@5V | |
40@5V | |
Single | |
41@5V | |
5@5V | |
4(Typ) | |
115 | |
0.004@5V | |
76 | |
84 | |
80 to 85 | |
50 | |
200 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier AD8652ARZ-REEL7 OP amp from Analog Devices is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |