Analog DevicesAD8694ARZ-REEL7运算放大器
Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
4 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
2@5V | |
2.7 | |
3|5 | |
6 | |
0.0000005@5V | |
0.000001@5V | |
4.2@5V | |
Single | |
5@5V | |
8@5V | |
103.52(Min) | |
0.05@5V | |
80 | |
70 | |
70 to 71 | |
10 | |
1000 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier AD8694ARZ-REEL7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 4 channels per chip. This device is made with CMOS technology.
EDA / CAD Models |