热门搜索
Analog DevicesAD9225ARZ模数转换器
1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 28-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
28 | |
Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD9225ARZ ADC from Analog Devices! It has a single-ended and differential input signal. This device's digital interface is parallel. This device is based on Pipelined architecture. Its maximum power dissipation is 383 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p/4Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |