Analog DevicesAD9288BSTZ-100模数转换器
2-Channel Dual ADC Pipelined 100Msps 8-bit Parallel 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AD9288BSTZ-100 ADC from Analog Devices does just that! It has a differential input signal. This device's digital interface is parallel. Its maximum power dissipation is 218 mW. This device is based on Pipelined architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of ±0.512 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |