Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9516-5 | |
Logic and Timing Misc |
Dev Kit Description
The AD9516 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9516 . For the AD9516-5, which lacks an internal VCO, certain portions of this document that apply to the internal VCO (such as VCO calibration) can be ignored.
Dev Kit Features
- Simple power connection using 6 V wall adapter and on-board LDO voltage regulators
- LDOs are easily bypassed for power measurements
- 8 ac-coupled differential LVPECL SMA connectors
- 2 ac-coupled LVPECL differential headers
- 2 dc-coupled differential LVDS SMA connectors that are reconfigurable to four CMOS SMA connectors
- 2 dc-coupled LVDS differential headers that are reconfigurable to four CMOS connectors
- SMA connectors for
-2 reference inputs
-Charge pump output
-Clock distribution input- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface
- On-board PLL loop filter
- Easy access to digital I/O and diagnostic signals via I/O header
- Status LEDs for diagnostic signals
Dev Kit Application
- Clocking of analog-to-digital and digital-to-analog converters up to 2.9 GHz
- Networking and communications line cards
- Test and measurement equipment
- Wireless base stations, controllers
- Clock cleanup/jitter attenuation
- Clock distribution
Dev Kit Additional Information
UG-093: Evaluation Board User Guide for the Dual, Continuous Time Sigma-Delta Modulator (pdf, 1449 kB)
UG-075: AD9516-x, AD9517-x, and AD9518-x Evaluation Board User Guide (pdf, 1089 kB)
AD9516-5 Bill of Materials, Rev. D (xls, 50 kB)
AD9516 Schematics, Rev. D (pdf, 123 kB)
AD9516 Gerber Files, Rev. D (zip, 18 kB)