欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A991b. |
环保无铅 | NRND |
美国海关商品代码 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
产品类别 | Broadband Communication |
Number of Channels per Chip | 2 |
Number of ADCs | 2 |
Sampling Rate (ksps) | 50000 |
Resolution (bit) | 12 |
Interface Type | Serial (SPI) |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Input Voltage Range | 2Vp-p(Typ) |
Typical Supply Current (mA) | 103 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 64 |
Lead Shape | No Lead |