欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 0.14@±5V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Low Level Output Voltage (V) | -3.6 |
Typical High Level Output Voltage (V) | 3.9 |
Maximum Input Offset Current (uA) | 0.085@±5V |
Maximum Input Bias Current (uA) | 0.085@±5V |
Maximum Supply Current (mA) | 4@±5V |
Typical Output Current (mA) | 10@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 2.7@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 1.8@±5V |
Input Offset Voltage Drift (uV/°C) | 1 |
Typical Voltage Gain (dB) | 112.04 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 3.5@±5V |
Minimum PSRR (dB) | 110 |
Minimum CMRR (dB) | 105 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 12 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |