欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Maximum Sensitivity | 52(mV/°)(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
No need for electrical contact when designing this ADA4571BRZ magnetoresistive sensor by Analog Devices into your circuit, as it can change resistance based on changing magnetic fields. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device comes in tube packaging.