Analog DevicesADA4610-4ARZ运算放大器
Op Amp Quad Precision Amplifier R-R O/P ±15V Medical 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
4 | |
Rail to Rail Output | |
iPolar® | |
1@±5V | |
±5 | |
±9|±12 | |
±15 | |
-4.95 | |
4.9 | |
0.00002@±5V | |
0.000005@±5V | |
0.000025@±5V | |
6.8@±5V | |
Dual | |
46@±5V | |
14@±5V | |
8 | |
98 | |
104 | |
94 | |
90 to 95 | |
15.4 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
With this general purpose amplifier ADA4610-4ARZ OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. This device utilizes bifet technology. It has 4 channels per chip.
EDA / CAD Models |