Analog DevicesADA4851-1WYRJZ-R7运算放大器
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive AEC-Q100 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
Rail to Rail Output | |
3.4@5V | |
2.7 | |
3|5|9 | |
12 | |
±1.35 | |
±3|±5 | |
±6 | |
0.02(Typ)@5V | |
3.9@5V | |
Dual|Single | |
200@5V | |
10@5V | |
107 | |
2.5@5V | |
82 | |
86 | |
85 to 90 | |
70 | |
55 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this voltage feedback amplifier ADA4851-1WYRJZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |