Analog DevicesADA4930-1YCP-EBZ放大器集成电路开发电路板和套件

ADA4930-1YCP SP Amplifier Evaluation Board

  • Dev Kit Description

    This evaluation board is designed to help users evaluate the ADA4930-1. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board.

    The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.

  • Dev Kit Features

    • Flexible board layout
    • Accommodates the ADA492x-1 and ADA493x-1 family of differential amplifiers
    • Allows for various circuit configurations
    • Enables quick breadboarding/prototyping
    • Edge-mounted circuit configuration Easy connection to test equipment and other circuits
  • Dev Kit Additional Information

A datasheet is only available for this product at this time.