Analog DevicesADA4941-1YCPZ-R2立体声功率放大器
SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
This differential line driver ADA4941-1YCPZ-R2 differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. It has a differential|rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |