欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
产品类别 | General Purpose |
Number of Channels per Chip | 3 |
Number of ADCs | 3 |
Number of ADC Inputs | 3 |
Resolution (bit) | 19 |
Interface Type | Serial (SPI, QSPI) |
Minimum Operating Supply Voltage (V) | 1.71|3.15 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Typical Supply Current (mA) | 5.4 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 56 |
Lead Shape | No Lead |