Analog DevicesADAS1000-4BSTZ模拟前端
AFE General Purpose 4 ADC 19bit 1.8V/3.3V 64-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
General Purpose | |
3 | |
4 | |
4 | |
19 | |
Serial (SPI, QSPI) | |
1.71|3.15 | |
1.8|3.3 | |
1.89|5.5 | |
5.4 | |
Analog|Digital | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
Never worry about improper conversion from analog to digital again with the aid of this general purpose ADAS1000-4BSTZ analog front end developed by Analog Devices. This AFE has a resolution of 19 bit. This device has a minimum operating supply voltage of 1.71|3.15 V and a maximum of 1.89|5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. It has 3 channels per chip. This device uses analog and digital power.
EDA / CAD Models |