欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A001A5A3 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.30 |
Automotive | Yes |
PPAP | Yes |
Converter Type | General Purpose |
Architecture | Folding|Interpolating |
Resolution | 12bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 1.6Gsps |
Digital Interface Type | JESD204B|JESD204C |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Input Voltage | 0.48Vp-p/0.8Vp-p/1.04Vp-p |
Minimum Single Supply Voltage (V) | 1.05/1.8 |
Typical Single Supply Voltage (V) | 1.1/1.9 |
Maximum Single Supply Voltage (V) | 1.15/2 |
Typical Power Dissipation (mW) | 2220 |
Integral Nonlinearity Error | -1.6/1.9LSB(Typ) |
Signal to Noise Ratio | 58.7dBFS(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.51(Max) |
Package Width | 10.15(Max) |
Package Length | 10.15(Max) |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 144 |