欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Variable Gain Amplifier |
Number of Channels per Chip | 2 |
Maximum Operating Frequency (MHz) | 1700(Typ) |
Typical 3dB Bandwidth (MHz) | 1700 |
Typical Power Gain (dB) | 26 |
Typical Output Power (dBm) | 17.7@500MHz |
Typical Output Intercept Point (dBm) | 36@500MHz |
Typical Noise Figure (dB) | 8.2@500MHz |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Single Supply Voltage (V) | 3.15 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |