欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Logarithmic Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 1 |
Minimum PSRR (dB) | 34(Typ) |
Typical Output Current (mA) | 49@5V |
Maximum Input Offset Voltage (mV) | 6@5V |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.68 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
Pin Count | 14 |