Analog Devices ADL5375-15ACPZ-WP 调制及解调
Quadrature Mod 24-Pin LFCSP EP Tray
产品技术规格
Compliant | |
5A991b. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
Symbols and Footprints
EDA / CAD Models |
