Reduced Price
Analog DevicesADP1048DC1-EVALZ电源管理开发电路板和套件
ADP1048 Power Supply Controller and Monitor Daughter Card
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The daughter card evaluation board allows the ADP1047/ADP1048 to be quickly evaluated in any existing switching power supply application. Using the daughter card and its accompanying software, the IC can be interfaced to any PC running Windows 2000/NT/XP/Vista/7 via the computers USB port.The daughter card can be connected to any existing ADP1047/ADP1048 evaluation board or reference design.It can also be connected to any power supply as a replacement for the existing controller. The daughter card has a connector through which the pin outs of the ADP1047/ADP1048 can be probed. The software GUI allows control and read/write functionality of the ADP1047/adp1048 internal registers to modify, for example, the PWM settings or over current protectionlimits.Dev Kit Features
- ADP1047/ADP1048 Daughter Card with I2C interface
- Retrofit controller to any topology or existing design
- Software GUI
- Low component count