Analog Devices ADP3633ARDZ-RL 栅极和功率驱动器
Driver 4A 2-OUT Low Side Inv 8-Pin SOIC N EP T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
25 | |
25 | |
35 | |
3.3V | |
9.5 | |
18 | |
3 | |
0.8(Max) | |
2(Min) | |
4(Typ) | |
80000 | |
-40 | |
85 | |
Overvoltage Protection|Thermal Shutdown Protection | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Never worry about your high power transistor not turning on and off by using this ADP3633ARDZ-RL power driver by Analog Devices. This device has a maximum propagation delay time of 35 ns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 9.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
Symbols and Footprints
EDA / CAD Models |
