Analog DevicesADP5062ACPZ-2-R7电池管理
Linear Battery Charger Li-Ion 2100mA 4.3V 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Linear Battery Charger | |
Li-Ion | |
0.45 | |
4 | |
6.7 | |
2100(Max) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
Easily optimize battery performance with this battery charger ADP5062ACPZ-2-R7 charge controller from Analog Devices. Its output produces a current of 2100 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device runs on Li-Ion.
EDA / CAD Models |