Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
2|4 | |
15sps | |
Serial (3-Wire, 4-Wire, SPI) | |
Voltage | |
Differential|Single-Ended | |
External | |
Bipolar | |
Analog and Digital | |
±1.25V/±2.5V | |
2.7 | |
3|5 | |
5.25 | |
1.1 | |
1.9 | |
±0.0015%FSR | |
0.01%FSR(Typ) | |
24 | |
No | |
Yes | |
Yes | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 8.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This ADS1240EG4 ADC from Texas Instruments does just that! It has a single-ended and differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi). This device is based on Delta-Sigma architecture. Its maximum power dissipation is 1.9 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of ±1.25 V/±2.5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |