Texas InstrumentsADS1248IPWR模数转换器

7-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 28-Pin TSSOP T/R

Get optimal performance without sacrificing speed or accuracy with this ADS1248IPWR ADC from Texas Instruments! This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This device's digital interface is serial (spi). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.048 V. Its typical dual supply voltage is ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.

库存总量: 1,239 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Date Code:
    2340+
    Manufacturer Lead Time:
    6 星期
    Country Of origin:
    马来西亚
    • Price: