Texas InstrumentsADS58C28IRGCT模数转换器
2-Channel Dual ADC Pipelined 200Msps 11-bit Parallel/LVDS 64-Pin VQFN EP T/R
Compliant | |
3A991c.1. | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
11bit | |
2 | |
2 | |
200Msps | |
LVDS|Parallel | |
Voltage | |
Differential | |
Internal | |
Single | |
2Vp-p | |
1.75 | |
1.8 | |
1.9 | |
254 | |
710 | |
±1.5LSB | |
±2%FSR | |
66.8dBFS(Typ) | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 9.15(Max) mm |
Package Length | 9.15(Max) mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |
Converting digital signals from analog is easy with Texas Instruments' ADS58C28IRGCT ADC. This device's digital interface is parallel|lvds. This device is based on Pipelined architecture. It has a differential input signal. Its maximum power dissipation is 710 mW. This ADC has a resolution of 11bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |