欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A991B |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
产品类别 | Receiver |
Maximum Data Rate | 10Gbps |
Maximum RF Operating Frequency Range (MHz) | 100 to 500|500 to 1500 |
Maximum RF Operating Frequency (MHz) | 1000 |
Operating Band Frequency (MHz) | 400 to 1000 |
Minimum Operating Supply Voltage | 1.1V|1.8V |
Typical Operating Supply Voltage | 1.15V|1.9V |
Maximum Operating Supply Voltage | 1.2V|2V |
Maximum Power Dissipation (mW) | 2490 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 72 |
Lead Shape | No Lead |