欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 3A991c.4. |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS8330IBPW ADC. It has a pseudo-differential input signal. Its maximum power dissipation is 48 mW. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.