热门购买
Analog DevicesADSP-21369KSWZ-5A数字信号处理器
DSP Floating-Point 32bit/40bit 366MHz 208-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
208 | |
Lead Shape | Gull-wing |
Bring your old analog design to the current century with this ADSP-21369KSWZ-5A digital signal processor developed by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 366 MHz is its maximum speed. This is a 32|40 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.235|3.13 V, while its maximum is 1.365|3.47 V. Its rom program memory is 768KB.
EDA / CAD Models |