Analog DevicesADSP-BF525BBCZ-5A数字信号处理器
DSP Fixed-Point 32bit 533MHz 208-Pin CSP-BGA Tray
Compliant | |
5A992a. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF52x | |
Modified Harvard | |
Fixed-Point | |
32 | |
ROM | |
32KB | |
132KB | |
No | |
SPI/UART/USB | |
48 | |
533 | |
0 | |
2 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1.7|2.25 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.26 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 208 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
208 | |
Lead Shape | Ball |
Look no further this ADSP-BF525BBCZ-5A digital signal processor manufactured by Analog Devices will exceed your needs. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 533 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2.25 V, while its maximum is 3.6 V. It has romless program memory.
EDA / CAD Models |