Analog DevicesADUC847BS32-5Microcontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 5V 52-Pin MQFP
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 52 |
Standard Package Name | QFP |
Supplier Package | MQFP |
52 | |
Lead Shape | Gull-wing |
EDA / CAD Models |