Analog DevicesADUCRF101BCPZ128R7 | Precision Analog MicrocontrollerMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LFCSP EP T/R
Compliant | |
5A992c. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
Analog Devices' ADUCRF101BCPZ128R7 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.