Analog Devices ADUM3300BRWZ-RL 数字隔杂器
Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
General Purpose | |
3 | |
10Mbps | |
3(Typ) | |
3(Typ) | |
100 | |
3 | |
22 | |
CMOS | |
5.5 | |
2.7 | |
50 | |
2500 | |
50 | |
560Vp | |
0.97/0.55 | |
-40 | |
105 | |
Tape and Reel | |
3/0 | |
25 | |
Magnetic Coupling | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |
