欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Maximum Data Rate | 21MHz |
Output Type | CMOS |
Maximum Operating Supply Voltage (V) | 20 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Isolation Voltage (Vrms) | 5700 |
Maximum Working Insulation Voltage | 1270Vp |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 1190 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Typical Operating Supply Voltage (V) | 5|9|12|15|18 |
Minimum Common Mode Rejection (kV/us) | 150 |
Mounting | Surface Mount |
Package Height | 2.35 mm |
Package Width | 7.5 mm |
Package Length | 5.85 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 8 |