欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | NRND |
美国海关商品代码 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | Decoder |
ADC/DAC Resolution (bit) | 10 |
Number of ADCs | 1 |
Signal to Noise Ratio (dB) | 57.1 |
Standard Input Type | NTSC|PAL|SECAM |
Standard Output Type | NTSC|PAL|SECAM |
Minimum Operating Supply Voltage (V) | 1.62|1.65|1.71 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|2|3.6 |
Typical Supply Current (mA) | 77 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |