Analog DevicesADXL337BCPZ-RL7加速度计
Accelerometer Triple ±3g 3V 270mV/g to 330mV/g 16-Pin LFCSP EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±3 | |
270mV/g to 330mV/g | |
5.5 | |
Analog | |
1.8 | |
3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.43 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Do you need an electronic device to measure the acceleration parameters of an object? Then this ADXL337BCPZ-RL7 accelerometer from Analog Devices is perfect for you! It has an analog(voltage) output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |