Artesyn Embedded PowerAEE04F18-LS直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 3.3V 4A 13.2W 4-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 11.3 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 4 |
4 |
Provide the ability to switch between voltages by using this step down AEE04F18-LS DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.