欧盟RoHS指令 | Compliant |
环保无铅 | Active |
美国海关商品代码 | 8542.32.00.71 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Capacity (byte) | 128G |
Maximum Read Speed (Mbps) | 4240 |
Maximum Write Speed (Mbps) | 3440 |
Style | Solid State Module |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 54 |
Product Depth (mm) | 39 |
Product Height (mm) | 4 |