Cornell Dubilier ElectronicsAFC337M25G24T-F

Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.7 Ohm 0.67A 1000h 105°C T/R Automotive AEC-Q200

By using pure aluminum foil in the anode, this electrolytic AFC337M25G24T-F aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 82500@2Min μA. Its capacitance value is 330uF.

1,500 个零件: 可以今天配送

    Total$286.30Price for 500

    • (500)

      可以今天配送

      Ships from:
      美国
      Date Code:
      2327+
      Manufacturer Lead Time:
      32 星期
      Country Of origin:
      马来西亚
      • In Stock: 1,500
      • Price: $0.5726