Compliant | |
5A991.b | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Receiver | |
29.5Gbps | |
>=2500 | |
12000 | |
5 to 12000 | |
0.9V|1.15V|1.75V | |
0.925V|1.2V|1.8V | |
0.95V|1.25V|1.85V | |
6195(Typ) | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.08 mm |
Package Width | 17.2(Max) mm |
Package Length | 17.2(Max) mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
400 |
EDA / CAD Models |